5 Products Found
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
FLUKE-190-204/AM-DEMO
FLUKE-190-204/AM-DEMO - Oscilloscope, ScopeMeter 190 Series II, 4 Channel, 200 MHz, 1.25 GSPS, 10 kpts, 1.7 ns

21T7074

FLUKE - Oscilloscope, ScopeMeter 190 Series II, 4 Channel, 200 MHz, 1.25 GSPS, 10 kpts, 1.7 ns

OSC, HH, 4CH, 200MHZ, 1.25GSPS, 1.7NS; Product Range:ScopeMeter 190 Series II; Scope Channels:4 Channel; Bandwidth:200MHz; Sampling Rate:1.25GSPS; Display Memory Depth:10 kpts; Calculated Rise Time:1.7ns; Scope Display Type:LCD ColorRoHS Compliant: NA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times
More stock available week commencing 20/04/20 Contact me when back in stock

Each

1+ $3,989.99

Add
Min: 1 Mult: 1
HC5-DEMO
HC5-DEMO - Test Accessory, Carrying Case, Tektronix 5 Series Mixed Signal Oscilloscopes, 5 Series

17AC8937

TEKTRONIX - Test Accessory, Carrying Case, Tektronix 5 Series Mixed Signal Oscilloscopes, 5 Series

CARRYING CASE, MIXED SIGNAL OSCILLOSCOPE; Case Type:Carrying Case; Case Color:-; For Use With:Tektronix 5 Series Mixed Signal Oscilloscopes; Product Range:5 Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times
More stock available week commencing 26/08/19 Contact me when back in stock

Each

1+ $1,218.41

Add
Min: 1 Mult: 1
FLK-TI450 60HZ-DEMO
FLK-TI450 60HZ-DEMO - Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm

16AC2386

FLUKE - Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm

THERMAL IMAGER, 320 X 240, 60HZ, 150MM; Temperature Min:-20°C; Temperature Max:1200°C; IR Resolution:320 x 240; Thermal Sensitivity (NETD):0.03°C; Field of View (H X V):24° x 17°; IR Focus Distance Min:150mm; Product Range:-

0

+ Check Stock & Lead Times
    More stock available week commencing 05/08/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Each

1+ $11,910.29

Add
Min: 1 Mult: 1
MSOX3034T-DST-DEMO
MSOX3034T-DST-DEMO - MSO / MDO Oscilloscope, InfiniiVision 3000T X-Series, 4+16 Channel, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

93X4498

KEYSIGHT TECHNOLOGIES - MSO / MDO Oscilloscope, InfiniiVision 3000T X-Series, 4+16 Channel, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

OSCILLOSCOPE, 20-CH, 350MHZ, 5GSPS; Product Range:InfiniiVision 3000T X-Series; Scope Channels:4+16 Channel; Bandwidth:350MHz; Sampling Rate:5GSPS; Display Memory Depth:4 Mpts; Calculated Rise Time:1ns; Manufacturer Warranty:3 Years

Not Currently Stocked

MSO58-5-BW-2000-DDU-DEMO
MSO58-5-BW-2000-DDU-DEMO - DEMO: MIXED SIGNAL OSCILLOSCOPE WITH (8) FLEXCHANNELS, 6.25 GS/S SAMPLE RATE, 62.5 M RECORD LENGTH, 2 GHZ BANDWIDTH

17AC8940

TEKTRONIX - DEMO: MIXED SIGNAL OSCILLOSCOPE WITH (8) FLEXCHANNELS, 6.25 GS/S SAMPLE RATE, 62.5 M RECORD LENGTH, 2 GHZ BANDWIDTH

DEMO: MIXED SIGNAL OSCILLOSCOPE WITH (8) FLEXCHANNELS, 6.25 GS/S SAMPLE RATE, 62.5 M RECORD LENGTH, 2 GHZ BANDWIDTH

Not Currently Stocked