4 Products Found
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
FLUKE 279 FC/IFLEX-DEMO
FLUKE 279 FC/IFLEX-DEMO - Wireless Digital Multimeter, iFlex®, 10000 Count, True RMS, Auto Range, 4 Digit

81Y8875

FLUKE - Wireless Digital Multimeter, iFlex®, 10000 Count, True RMS, Auto Range, 4 Digit

DMM, HANDHELD, AUTO, TRMS, 4DIGIT; DMM Functions:AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:4; DMM Response Type:True RMS; Display Count:10000; Range Selection:Auto

2 in stock

+ Check Stock & Lead Times

2 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $1,130.49

Add
Min: 1 Mult: 1
FLK-TI450 60HZ-DEMO
FLK-TI450 60HZ-DEMO - Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm

16AC2386

FLUKE - Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.03 °C, 24° x 17°, 150 mm

THERMAL IMAGER, 320 X 240, 60HZ, 150MM; Temperature Min:-20°C; Temperature Max:1200°C; IR Resolution:320 x 240; Thermal Sensitivity (NETD):0.03°C; Field of View (H X V):24° x 17°; IR Focus Distance Min:150mm; Product Range:-

0

+ Check Stock & Lead Times
    More stock available week commencing 01/04/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $10,266.14

Add
Min: 1 Mult: 1
MSOX3034T-DST-DEMO
MSOX3034T-DST-DEMO - MSO / MDO Oscilloscope, InfiniiVision 3000T X-Series, 4+16 Channel, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

93X4498

KEYSIGHT TECHNOLOGIES - MSO / MDO Oscilloscope, InfiniiVision 3000T X-Series, 4+16 Channel, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

OSCILLOSCOPE, 20-CH, 350MHZ, 5GSPS; Product Range:InfiniiVision 3000T X-Series; Scope Channels:4+16 Channel; Bandwidth:350MHz; Sampling Rate:5GSPS; Display Memory Depth:4 Mpts; Calculated Rise Time:1ns; Manufacturer Warranty:3 Years

Not Currently Stocked

FLUKE-87-5-DEMO
FLUKE-87-5-DEMO - DIGITAL MULTIMETER, TRUE RMS, 10A, 1KV

99W3095

FLUKE - DIGITAL MULTIMETER, TRUE RMS, 10A, 1KV

DIGITAL MULTIMETER, TRUE RMS, 10A, 1KV; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:4.5; DMM Response Type:True RMS; Display Count:20000 RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 09/12/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

5+ $410.69

Add
Min: 5 Mult: 1