Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2706
Newark Part No.67C3395
Product RangeBlack Beauty NBBG-G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.480 |
| 25+ | $121.650 |
| 50+ | $118.420 |
| 100+ | $114.530 |
| 250+ | $110.650 |
Price for:Each
Minimum: 2
Multiple: 2
$254.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2706
Newark Part No.67C3395
Product RangeBlack Beauty NBBG-G Series
Technical Datasheet
Thread Size1-1/2" NPT
Cable Diameter Min28.96mm
Cable Diameter Max35.56mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product RangeBlack Beauty NBBG-G Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1-1/2" NPT
Cable Diameter Max
35.56mm
Gland Colour
Black
Product Range
Black Beauty NBBG-G Series
Cable Diameter Min
28.96mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability