You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

NW10-10

Ring Tongue Terminal, M5, #10, 10 AWG, Sta-Kon NW Series

NW10-10 - Ring Tongue Terminal, M5, #10, 10 AWG, Sta-Kon NW Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NW10-10
Newark Part No.:
94F2969
Product Range
Sta-Kon NW Series
Technical Datasheet:
NW10-10   Datasheet
See all Technical Docs

Product Range Selector (Sta-Kon NW Series)

See all from this product range

Product Overview

The NW10-10 is a non-insulated high-temperature Ring Terminal made of nickel alloy with metallic plain finish. The Sta-Kon® terminal is suitable for easily installed, permanent terminations of solid, round or stranded nichrome wires as used in toasters and heaters. It also features complete line of installing tools engineered to match tool with terminal, brazed seam wire barrels that can be crimped at any place on the barrel circumference and the terminal can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). It also features complete line of installing tools engineered to match tool with terminal and it also features brazed seam wire barrels that can be crimped at any place on the barrel circumference.
  • 1200°F Maximum temperature

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M5

:
#10

:
10AWG

:
-

:
Sta-Kon NW Series

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

6 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$90.77

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $90.77
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $88.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $85.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange