Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610SR47MT
Newark Part No.80AK2846
Product RangeAOTA-B201610S Series
2,770 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.371 |
10+ | $0.317 |
25+ | $0.301 |
50+ | $0.287 |
100+ | $0.271 |
250+ | $0.259 |
500+ | $0.249 |
1000+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610SR47MT
Newark Part No.80AK2846
Product RangeAOTA-B201610S Series
Inductance470nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeAOTA-B201610S Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
AOTA-B201610S Series
DC Resistance Max
0.021ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
6.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability