You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VM-112A - 

Switch, 2 Ports

VM-112A - Switch, 2 Ports
VM-112A - Switch, 2 Ports
VM-112A - Switch, 2 Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VM-112A
Newark Part No.:
47W8037

Product Information

:
2Ports
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This VGA multiplier switch displays one PC to multiple monitors at the same time. It could be used on airplanes, at seminars, as well as education and company training centers, where data in one PC can be displayed through multiple monitors. The VGA multiplier has several varieties, it is able to send to 2, 4, or 8 separate monitors, and it is able to daisy chain up to 200 monitors as well. More space and cost effective.
  • 50 m is ideal data transmission distance; or it can take up to 100 m .
  • Supports SVGA,VGA and Multi-sync. Resolution up to 2048 x 1536 bandwidth 400Mhz .
  • Works on any hardware platform with all operating systems.
  • No driver required.
  • Hook up with additional VGA multipliers to extend the network.
  • Suitable for small or mid-size companies to build highly scalable and reliable training or conference system
  • Two VGA outputs, >, and >>

Related Searches

9 In stock

Available in quantity shown

To order more than shown inventory, contact sales

9 in stock for same day shipping
$26.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $33.96
$26.39
Promotional price
Contract Price
Web only price
Web only contract price