You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1020 - 

Heat Shrink Tubing, 2:1, 0.375 ", 9.5 mm, Transparent, 12 ", 304.8 mm

1020 - Heat Shrink Tubing, 2:1, 0.375 ", 9.5 mm, Transparent, 12 ", 304.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1020
Newark Part No.:
32AC9243

Product Information

:
2:1
:
0.375"
:
9.5mm
:
Transparent
:
12"
:
304.8mm
:
-
:
-
:
Acrylate Olefin
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This heat shrink is FDA Compliant for contact with food. The end of the sensor is stainless steel, but the jacketing is PVC, not good for dunking into your food or drink! But this heat shrink makes it easy - simply slip it on, allowing about 1 cm of the stainless steel sensor cap to be exposed, then heat it up to seal it on. The heat shrink will make a seal over the cap, so that no PVC touches your food project. The heatshrink is 12" in length.
  • Acrylated olefin tubing
  • Shrink Ratio: 2 to 1
  • 3/8" diameter before shrinking, 3/16" after
  • 12" long piece, can be cut down as much as you'd like
  • Shrink Temperature: 250°F (120 °C)
  • Usage Temperature Range: -67° to +250° F / -55°C to +120 °C

Related Searches

24 In stock

Available in quantity shown

To order more than shown inventory, contact sales

24 in stock for same day shipping
$2.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3.93
$2.67
Promotional price
Contract Price
Web only price
Web only contract price