You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1127 - 

Copper Foil Tape With Conductive Adhesive - 25mm x 15mm Roll

1127 - Copper Foil Tape With Conductive Adhesive - 25mm x 15mm Roll
1127 - Copper Foil Tape With Conductive Adhesive - 25mm x 15mm Roll
1127 - Copper Foil Tape With Conductive Adhesive - 25mm x 15mm Roll

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1127
Newark Part No.:
54X8350
Technical Datasheet:
1127   Datasheet
See all Technical Docs

Product Information

:
Paper
:
25mm
:
1"
:
15m
:
49.2ft
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Copper tape is a great addition to your toolb.ox. The tape itself is made of thin pure copper so its extremely flexible and can take on nearly any shape. You can easily solder to it, and the tape itself can carry current just like a wire. On the back is an electrically conductive adhesive. The adhesive can't carry significant current but it is very handy for sensing applications where you don't want to solder the copper tape. Copper foil tape can be used for EMI shielding, working with EL, making capacitive touch pads, ultra-thin wiring needs, etc.
  • Conductive adhesive
  • Length: 15m (49. 2')
  • Width: 1" (25mm)
  • Thickness: 3 mils (0. 07mm)

Related Searches

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$26.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $26.54
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note