You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1309 - 

Conductive Liquid/Film, ITO (Indium Tin Oxide) Coated Pet Plastic, 100mm X 200mm

1309 - Conductive Liquid/Film, ITO (Indium Tin Oxide) Coated Pet Plastic, 100mm X 200mm
1309 - Conductive Liquid/Film, ITO (Indium Tin Oxide) Coated Pet Plastic, 100mm X 200mm
1309 - Conductive Liquid/Film, ITO (Indium Tin Oxide) Coated Pet Plastic, 100mm X 200mm
1309 - Conductive Liquid/Film, ITO (Indium Tin Oxide) Coated Pet Plastic, 100mm X 200mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1309
Newark Part No.:
54X8363
Technical Datasheet:
1309   Datasheet
See all Technical Docs

Product Information

:
Sheet Material, No Clad
:
PET (Polyester)
:
-
:
100mm
:
200mm
:
0.18mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ITO is a clear, conductive liquid/film and here we have it as a coating on a flexible plastic (PET) sheet. This is a very interesting and fun material, also used in scientific research and LCD/OLED manufacture! One side of the plastic is coated in ITO, you can use the flat of a blade or similar to scrape away some of the film to create 'traces'. It may also be possible to use a laser cutter to pattern it. We're looking forward to seeing what people do with this cool stuff! It's not possible to solder to this material, but you can use conductive inks, paints, copper tape (with conductive adhesive) and alligator clips to make contact.
  • 100mm by 200mm, 0. 175mm thick
  • ITO layer on one side
  • 50 O per sq inch
  • Weight: 6. 68g

Related Searches

23 In stock

23 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$9.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $13.24
$9.05