You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1518 - 

PCB Board, Flexible, 78.88mm / 3.1" x 43.26mm / 1.7"

1518 - PCB Board, Flexible, 78.88mm / 3.1" x 43.26mm / 1.7"
1518 - PCB Board, Flexible, 78.88mm / 3.1" x 43.26mm / 1.7"
1518 - PCB Board, Flexible, 78.88mm / 3.1" x 43.26mm / 1.7"
1518 - PCB Board, Flexible, 78.88mm / 3.1" x 43.26mm / 1.7"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1518
Newark Part No.:
54X8460

Product Information

:
Breadboard
:
Polyamide
:
3.2mm
:
78.88mm
:
43.26mm
:
1.2mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Make your next project super-flexy with a prototyping board that can twist and bend. We took our lovely classic perma-proto design and had it made from incredibly thin polyamide film. It's extremely bendable, and you can cut it easily with scissors. It has a bend radius of 1cm or better (you can also crease it but that might break a trace if you crease a trace) and you can solder any components to the pads.
  • 30 rows of double 5-hole rows
  • Dimensions: 78. 88mm / 3. 1” x 43. 26mm / 1. 7”
  • 1. 2mm / 0. 047” drill holes
  • 2 x 0. 125” or 3. 2mm mounting holes 1. 9” apart
  • Weight: 0. 65g"

Related Searches

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$9.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.98