You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2750 - 

Battery, 3.7 V, Lithium Polymer, 350 mAh, Connector

2750 - Battery, 3.7 V, Lithium Polymer, 350 mAh, Connector
2750 - Battery, 3.7 V, Lithium Polymer, 350 mAh, Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
2750
Newark Part No.:
98Y9917
Technical Datasheet:
2750   Datasheet
See all Technical Docs

Product Information

:
3.7V
:
-
:
Lithium Polymer
:
350mAh
:
Connector
:
-
:
5.6mm
:
20mm
:
36mm
:
7.9g
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Lithium ion polymer (also known as 'lipo' or 'lipoly') batteries are thin, light and powerful. The output ranges from 4. 2V when completely charged to 3. 7V. This battery has a capacity of 350mAh for a total of about 1. 3 Wh The batteries come pre-attached with a genuine 2-pin JST-PH connector as shown and include the necessary protection circuitry. Because they have a genuine JST connector, not a knock-off, the cable wont snag or get stuck in a matching JST jack, they click in and out smoothly.
  • Weight: 7. 9g
  • Dimensions: 36mm x 20mm x 5. 6mm / 1. 4” x 0. 8” x 0. 22Power Lead Length: 100mm / 3. 9Output: 350mAh at 3. 7V nominal?

Related Searches

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$8.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $9.25
$8.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.