You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

642 - 

Development Kit Accessory, DS18B20N Digital Temperature Sensor, High Temperature, Waterproof

642 - Development Kit Accessory, DS18B20N Digital Temperature Sensor, High Temperature, Waterproof

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
642
Newark Part No.:
98Y0225
Technical Datasheet:
642   Datasheet
See all Technical Docs

Product Overview

This is a pre-wired and waterproofed version of the DS18B20 sensor made with a PTFE wire cable. Handy for when you need to measure something far away, or in wet conditions. This sensor is a little more expensive than the other waterproof version we have with a PVC cable because this one can be used up to 125°C - the limit of the sensor itself. Because the sensor signal is digital, you don't get any signal degradation even over long distances! These 1-wire digital temperature sensors are fairly precise (±0. 5°C over much of the range) and can give up to 12 bits of precision from the on-board digital-to-analog converter. They work great with any microcontroller using a single digital pin, and you can even connect multiple ones to the same pin, each one has a unique 64-bit ID burned in at the factory to differentiate them. Usable with 3. 0-5. 0V systems.
  • Cable specs:
  • Stainless steel #316 tube 6mm diameter by ~30mm long (size of stainless steel capsule may vary!)
  • Cable is approx 3 ft. long / 90cm long
  • Contains DS18B20 temperature sensor
  • Three wires - Orange Stripe connects to 3-5V, White connects to ground and Blue Stripe is data.
  • DS18B20 Technical specs:
  • Usable temperature range: -55 to 125°C (-67°F to +257°F)
  • 9 to 12 bit selectable resolution
  • Uses 1-Wire interface- requires only one digital pin for communication
  • Unique 64 bit ID burned into chip
  • Multiple sensors can share one pin
  • ±0. 5°C Accuracy from -10°C to +85°C
  • Temperature-limit alarm system
  • Query time is less than 750ms
  • Usable with 3. 0V to 5. 5V power/data

Product Information

:
-
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

24 In stock

24 in stock for same day shipping
 
Check Stock & Lead Times

50 Further stock expected to ship on 19/12/19

More stock available week commencing 06/01/20

$19.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.89