You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

757

Logic Level Converter, 4 Channel, Bidirectional

757 - Logic Level Converter, 4 Channel, Bidirectional

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
757
Newark Part No.:
53W6237
Technical Datasheet:
757   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On Semiconductor

:
-

:
-

:
-

:
-

:
ARM Development Boards

:
Logic Level Converter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

757 is a 4 channel I2C safe bidirectional logic level converter BSS138. It works with I2C, which uses a funky pull up system to transfer data back and forth. This level shifter board combines the ease of use of the bidirectional TXB0108 with an I2C compatible FET design. This breakout has 4 BSS138 FETs with 10K pull ups. It works down to 1.8V on the low side, and up to 10V on the high side. While its designed for use with I2C, this works great for SPI, TTL Serial, and any other digital interface both uni directional and bidirectional.
  • High density cell design for extremely low RDS(ON)
  • Rugged and Reliable

Applications

Power Management, Motor Drive & Control

Contents

PCB with 4 full bidirectional converter lines, Two pieces of 6 pin header.

Best Seller

112 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$5.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange