You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

823 - 

OLED Display, Blue on Black, 16 x 2, 3 V / 5 V

823 - OLED Display, Blue on Black, 16 x 2, 3 V / 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
823
Newark Part No.:
44W3454
Technical Datasheet:
823   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 823 is a 16 x 2 blue character OLED Display features low power, ultra-high contrast and any-angle readability. It is pin/shape compatible with standard HD44780 LCDs. Built-in default character set supports English/Japanese text. Can also be set to use Western European and Russian. Up to 8 extra characters can be created for custom glyphs or foreign language support. As an added bonus, the controller allows to use it as a 100x16 graphic display as well.
  • Connection port is 0.1" pitch, single row for easy bread boarding and wiring
  • Pins are documented on the back of the LCD to assist in wiring it up
  • No backlight, each pixel is an individual LED
  • Can be fully controlled with only 7 digital lines (any analog/digital pins can be used)
  • Comes with a strip of header
  • Works with 3 or 5V power and logic

Applications

Automation & Process Control, Sensing & Instrumentation

Related Searches

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$37.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $37.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.