| Quantity | Price |
|---|---|
| 1+ | $952.150 |
Product Information
Product Overview
SHS 600A is a SHS crane hanging scale offering strong and safe solution for weighing suspended objects. Ruggedly constructed to perform dependably in industrial settings, the SHS features polycarbonate indicator housing, chrome-plated steel hook, safety catch and oversized swivel shackle and bolt. The hook and shackle rotate, giving complete flexibility. A remote control allows safe and simple operation of the scale. Readings are shown on a bright-red LED display, making them visible in any lighting conditions, including outdoors. The hold function retains the reading on the display after the weight is removed from the scale, allowing time for the operator to record results. Suitable for weighing applications.
- Capacity of 600lb/300Kg and 900lb/450Kg ultimate overload limit
- Bright LED display for easy viewing in most environments
- Rotating hook allows easy access while loading, then safely locks in place during weighing
- Lightweight design simplifies transport and portability
- Rugged construction stands up to industrial use
- Remote control allows safe, hands-free operation
- External calibration allows for verification and adjustment with weights
- Hold function freezes the displayed weight, allowing time to elapse without losing the result
- Zero-tracking feature ensures display returns to zero reading
- Programmable auto power-off to save energy
Technical Specifications
Hanging Scale
50g
No SVHC (23-Jan-2024)
300kg
SHS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate