You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AEMC INSTRUMENTS 6527 CAL DU

Insulation Tester, Calibrated w/D & U, Digital Megohmmeter, 250V, 500V, 1kV, 0ohm to 400kohm

AEMC INSTRUMENTS 6527 CAL DU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6527 CAL DU
Newark Part No.:
12AC8539
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6527 CAL DU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
250V, 500V, 1kV

:
0ohm to 400kohm

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 6527 CAL DU from AEMC is a portable 1000V Megohmmeter. This multi-range megohmmeter capable of measuring insulation resistance from 1Kohm to 4000Mohm. It has three user selectable test voltages of 250V, 500V and 1000V. The 6527 is also a multimeter that features an AC/DC voltmeter function capable of measuring up to 600VAC and 1000VDC, continuity test function with audible beeper for resistances under 35ohm and an overload protection of 600Vrms. In addition, it can measure resistance up to 400Kohm. The TEST button has an associated locking feature for continuous tests up to 15minutes eliminating need to manually hold down the button. This lightweight, easy-to-use megohmmeter can be used for most commonly performed insulation tests such as on cables, switch gears, motors, DC generators, power tools and small appliances.
  • Calibrated with data and uncertainties Megohmmeter
  • True Megohmmeter, insulation test voltage selections of 250V, 500V and 1000V
  • Measure insulation to 4000Mohm (4Gohm), auto discharge after insulation test
  • AC/DC voltmeter to 600VAC/1000VDC, continuity meter with up to 200mA test current
  • Voltmeter accuracy of 0.8% of reading ±3cts (DC), 1.2% of reading ±10cts (DC)
  • Test lead resistance compensation for accurate low resistance measurements
  • Auto HOLD function to freeze reading, auto power off & large, bright dual display w/ blue backlight
  • Ergonomic over moulded case with back stand, ohmmeter accuracy of 1.2% of reading ±3acts
  • Complies with International Insulation Testing, standards including EN61557, 600V CAT IV
  • 1.5 AA batteries power supply

Applications

Test & Measurement

Contents

6527 megohmmeter, Soft carrying case, Set of two 5ft colour coded test leads, Alligator clip, One black test probe, User manual.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$710.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $710.02
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --