You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D38999/20FE35SN

Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 55 Contacts, Crimp Socket

AERO ELECTRIC D38999/20FE35SN
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D38999/20FE35SN
Newark Part No.:
98Y4577
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
D38999/20FE35SN   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-38999 Series III)

See all from this product range

Product Overview

The D38999/20FE35SN from Aero Electric is MIL-DTL-38999 Series III wall mount receptacle with 55 contacts. MIL-DTL-38999 Series III connectors are newest cylindrical connectors designed for highest performance capabilities used in both general purpose and severe environment applications. Elongated mounting holes permit the Series III connectors to intermount with various existing MIL spec flange mounted receptacles, giving it a design replacement advantage. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture, corrosion and fluid resistant
  • Metal to metal bottoming and superior contact stability
  • Durability of 500 mating cycles and 48hr salt spray exposure
  • Scoop proof to eliminate the possibility of contact damage
  • Triple start threaded coupling, crimp removable and rear release
  • Operates at extreme temperature range of -65°C to +200°C
  • Aluminium alloy body material with electroless nickel finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series III

:
Wall Mount Receptacle

:
55Contacts

:
Crimp Socket

:
17-35

:
Aluminum Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
N

:
EMI

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Best Seller

10 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 12/06/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$107.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ $107.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $98.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $91.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $88.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $85.39
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --