You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS3470L8-33P
Circular Connector, MIL-DTL-5015 Series III, Wall Mount Receptacle, 3 Contacts, Crimp Pin
- Manufacturer:
- AERO ELECTRIC AERO ELECTRIC
- Manufacturer Part No:
- MS3470L8-33P
- Newark Part No.:
- 98Y5223
- Product Range
- MIL-DTL-26482 Series II
- Technical Datasheet:
- MS3470L8-33P Datasheet
Product Range Selector (MIL-DTL-26482 Series II)
See all from this product rangeProduct Overview
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 48hr
- Operating temperature range from -55°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-5015 Series III
- :
- Wall Mount Receptacle
- :
- 3Contacts
- :
- Crimp Pin
- :
- Bayonet
- :
- 8-33
- :
- Aluminum Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Fluid Resistant
- :
- MIL-DTL-26482 Series II
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Same day shipping
More stock available week commencing 12/06/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $67.28 | |
25+ | $61.47 | |
50+ | $57.19 | |
100+ | $55.35 | |
250+ | $53.52 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.