You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS3470W16-8S
Circular Connector, MIL-DTL-26482 Series II, Wall Mount Receptacle, 8 Contacts, Crimp Socket
- Manufacturer:
- AERO ELECTRIC AERO ELECTRIC
- Manufacturer Part No:
- MS3470W16-8S
- Newark Part No.:
- 80P6029
- Product Range
- MIL-DTL-26482 Series II
- Technical Datasheet:
- MS3470W16-8S Datasheet
Product Range Selector (MIL-DTL-26482 Series II)
See all from this product rangeProduct Overview
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 500hr
- Operating temperature range from-55°C to +175°C
- Aluminium alloy body material with olive drab cadmium over nickel base
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-26482 Series II
- :
- Wall Mount Receptacle
- :
- 8Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- 16-8
- :
- Aluminum Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion & Fluid Resistant
- :
- MIL-DTL-26482 Series II
Technical Documents (1)
22 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 10-15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $106.06 | |
25+ | $96.90 | |
50+ | $90.16 | |
100+ | $87.25 | |
250+ | $84.36 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.