You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS3471L12-8S
Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 8 Contacts, Crimp Socket
- Manufacturer:
- AERO ELECTRIC AERO ELECTRIC
- Manufacturer Part No:
- MS3471L12-8S
- Newark Part No.:
- 80P6071
- Product Range
- MIL-DTL-26482 Series II
- Technical Datasheet:
- MS3471L12-8S Datasheet
Product Range Selector (MIL-DTL-26482 Series II)
See all from this product rangeProduct Overview
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 48hr
- Operating temperature range from -55°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-26482 Series II
- :
- Cable Mount Receptacle
- :
- 8Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- 12-8
- :
- Aluminum Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Fluid Resistant
- :
- MIL-DTL-26482 Series II
Technical Documents (1)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $97.57 | |
25+ | $89.14 | |
50+ | $82.94 | |
100+ | $80.28 | |
250+ | $77.62 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.