You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BS407 - 

Ohmmeter, Digital Micro, 4-Wire, 1µohm to 20kohm, 1 µohm, 250 mA, ± 0.1%, 88 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BS407
Newark Part No.:
06X3419
Technical Datasheet:
BS407   Datasheet
See all Technical Docs

Product Information

:
4-Wire
:
1µohm to 20kohm
:
1µohm
:
250mA
:
± 0.1%
:
88mm
:
220mm
:
230mm
:
1.3kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BS407 is an instrument which is fully optimised for the task of accurate measurement of low resistances with a best resolution of 1µΩ. Most multimeters offer a best resolution which is at least one thousand poorer than this. A very high resolution multimeter may attempt to resolve fairly low resistances, but it does so by resolving extremely low voltages (typically one nano-volt per micro-ohm), making it subject to severe errors from thermal emf effects and noise. In contrast, the BS407 generates sufficient test voltage across the unknown resistance to combat noise and reduce thermal emf effects to manageable levels. Current reversal can then be used to eliminate any remaining thermal offset.
  • High basic accuracy of 0.1%
  • Wide measurement range of 1µΩ to 20kΩ
  • Current reversal switch for detecting thermal emf effects
  • Current diversion switch for easy zero setting
  • Four terminal measurement using Kelvin clip leads
  • Battery operation with built-in charger
  • Switchable 20mV clamp for 'dry circuit' testing

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Kelvin Test Clip Leads, Operating Manual & IEC Mains Lead.

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

2 Further stock expected to ship on 06/04/20

More stock available week commencing 04/05/20

$1,173.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,173.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.