You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LCR400 - 

LCR Meter, Bench, 10 kHz, 9.9 kH, 99000 µF, 0.99 Gohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCR400
Newark Part No.:
71R6450
Technical Datasheet:
LCR400   Datasheet
See all Technical Docs

Product Information

:
Bench
:
10kHz
:
9.9kH
:
99000µF
:
0.99Gohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCR400 is a high performance bench-top LCR meter with a built-in test fixture. It has a basic measurement accuracy of 0.1% and includes a built-in limits comparator. Optional accessories include Surface Mount Tweezers, BNC connectors and a Kelvin Clip test lead set.
  • 0.1% basic measurement accuracy
  • Dual 5 digit high brightness displays
  • Automatic component recognition
  • Built-in 4 terminal component fixture
  • Limits comparator with 8 Pass bins plus 2 Fail bins
  • Three test frequencies, switchable bias
  • RS232 interface standard
  • Optional Surface Mount Tweezers, BNC connectors, Kelvin Clip test lead set, and PC logging software

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 04/05/20

$1,469.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,469.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.