You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ST124

RF Power Meter, -50dBm to +20dBm, Satori ST Series

AIM-TTI INSTRUMENTS ST124

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST124
Newark Part No.:
05X0047
Product Range
Satori ST Series
Technical Datasheet:
ST124   Datasheet
See all Technical Docs

Product Range Selector (Satori ST Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-50dBm to +20dBm

:
-

:
Satori ST Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

ST series power sensors are complete miniature power meters. The sensors contain a CPU that controls the sensor, processes the measurement results and operates the interface. All measurement data and settings can be transmitted via a USB interface to and from a PC. This gives the concept of using a PC as the user interface in classic microwave power measurement.
  • Maximum frequency 12.4GHz
  • Measurement down to 10MHz
  • Measurement range from –50 dBm to +20 dBm
  • Replacement solution for conventional power meter and sensor combination
  • Simple USB connection to laptop or PC
  • Use multiple sensors on one laptop or PC
  • No reference calibrator required
  • Lightweight and easy to use
  • Robust construction with excellent reliability
  • Convenient for production test and field service

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --