Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM20JW-2415DH30Z
Newark Part No.28AK0812
Product RangeAM20JW-Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $57.470 |
100+ | $51.710 |
200+ | $48.100 |
500+ | $45.210 |
1000+ | $42.930 |
Price for:Each
Minimum: 10
Multiple: 10
$574.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM20JW-2415DH30Z
Newark Part No.28AK0812
Product RangeAM20JW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1665mA
Output Voltage - Output 2-15V
Output Current - Output 2-665mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width5.4mm
Height10.91mm
Depth40.64mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM20JW-Z Series
Product Overview
AM20JW-2415DH30Z is an AM20JW-Z series 20W DC to DC converter. It features continuous short circuit protection, over current and over voltage protection.
- Input voltage range from 9 - 36VDC, output voltage is ±15VDC
- Maximum output current is ±0.665A
- Efficiency is 88.5%
- Ultra wide input range 4:1
- Remote on/off control
- No minimum load required
- Voltage adjustment
- Soft start, UVLO
- Operating temperature range from -40°C to +90°C
- Dimension (L x W x H) is 1.60 x 1.00 x 0.41inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
665mA
Output Current - Output 2
-665mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.91mm
Input Voltage DC Min
9V
Product Range
AM20JW-Z Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
5.4mm
Depth
40.64mm
Input Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate