You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-1520237-0.
Toggle Switch, DPST, Non Illuminated, 16 A, Panel Mount
- Manufacturer Part No:
- 1-1520237-0.
- Newark Part No.:
- 15AC5223
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- DPST
- :
- Non Illuminated
- :
- -
- :
- Panel Mount
- :
- 16A
- :
- 125V
- :
- Screw
- :
- -
Technical Docs (1)
408 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $31.14 | |
10+ | $30.64 | |
30+ | $29.90 | |
50+ | $29.40 | |
100+ | $28.90 | |
250+ | $28.40 | |
500+ | $25.76 |
Pricing is unavailable. Please contact customer services.