You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-1825027-4.
Tactile Switch, FSMRAJ Series, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC
- Manufacturer Part No:
- 1-1825027-4.
- Newark Part No.:
- 28AC6419
- Product Range
- FSMRAJ Series
Product Range Selector (FSMRAJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FSMRAJ Series
- :
- Side Actuated
- :
- Through Hole
- :
- Round Button
- :
- 160gf
- :
- 50mA at 24VDC
- :
- 7.1mm x 7mm
- :
- -
- :
- Non Illuminated
Technical Docs (1)
45,676 In stock
Extended rangeĀ
Pricing is unavailable. Please contact customer services.
- Price for:
- Each