You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-6437630-5
Toggle Switch, On-On-On, DPDT, Non Illuminated, Panel Mount, 6 A
- Manufacturer Part No:
- 4-6437630-5
- Newark Part No.:
- 99X3244
- Technical Datasheet:
- 4-6437630-5 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On-On-On
- :
- DPDT
- :
- Non Illuminated
- :
- -
- :
- Panel Mount
- :
- 6A
- :
- 250V
- :
- Solder
- :
- -
Technical Docs (2)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
100+ | $20.40 | |
250+ | $19.54 | |
500+ | $18.79 |
Pricing is unavailable. Please contact customer services.