You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
435640-2.
DIP / SIP Switch, 4 Circuits, Rocker, Through Hole, SPST, 24 V, 60 mA
- Manufacturer Part No:
- 435640-2.
- Newark Part No.:
- 30AC4713
- Product Range
- 7100 Series
Product Range Selector (7100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Circuits
- :
- Rocker
- :
- Through Hole
- :
- SPST
- :
- 24V
- :
- 60mA
- :
- 7100 Series
- :
- DIP
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 26/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Extended rangeĀ
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each