You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
435802-4
DIP / SIP Switch, Piano Key, 5 Circuits, Piano Key, Through Hole, SPST, 50 VDC, 1.5 A
- Manufacturer Part No:
- 435802-4
- Newark Part No.:
- 49H5352
- Product Range
- 7000 Series
- Technical Datasheet:
- 435802-4 Datasheet
Product Range Selector (7000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5Circuits
- :
- Piano Key
- :
- Through Hole
- :
- SPST
- :
- 50VDC
- :
- 1.5A
- :
- 7000 Series
- :
- DIP
Technical Docs (3)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each