You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

436028-1

Rotary Switch, 24 Position, 15 °, 2 A, 115 V, 3100 Series

ALCOSWITCH - TE CONNECTIVITY 436028-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
436028-1
Newark Part No.:
50F2430
Product Range
3100 Series
Technical Datasheet:
436028-1   Datasheet
See all Technical Docs

Product Range Selector (3100 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24 Position

:
-

:
15°

:
2A

:
115V

:
3100 Series

:
Non Illuminated

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The 3100 series Rotary Switch manually operated rotary devices designed for through panel mounting. Standard switch termination is an AMP "F" post for application directly to printed circuit boards. Switch throw position 22-1/2 through 16 positions, 36 through 10 positions, 30 through 12 positions or 15 through 24 positions, continuously rotatable and bidirectional. Actuator rotation may be limited through use of external stops supplied with the switch.
  • UL94V-0 Flammability rating

Applications

Defence, Military & Aerospace, Industrial

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange