You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8910K223
Toggle Switch, DPST, Non Illuminated, 8 A
- Manufacturer Part No:
- 8910K223
- Newark Part No.:
- 07H8931
- Technical Datasheet:
- 8910K223 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- DPST
- :
- Non Illuminated
- :
- -
- :
- -
- :
- 8A
- :
- -
- :
- Screw
- :
- -
Technical Docs (5)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each