You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A2982SLWTR-T

Peripheral Source Driver, 8 Outputs, 2.4 V to 50 V supply, 50 V/500 mA out, WSOIC-20

A2982SLWTR-T - Peripheral Source Driver, 8 Outputs, 2.4 V to 50 V supply, 50 V/500 mA out, WSOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A2982SLWTR-T
Newark Part No.:
31K6646
Technical Datasheet:
A2982SLWTR-T   Datasheet
See all Technical Docs

Product Overview

The A2982SLWTR-T is an 8 channel source driver in 20 pin WSOIC package. This device is recommended for high side switching applications that benefit from separate logic and load grounds. This 8 channel source driver is useful for interfacing between low level logic and high current loads. Typical loads include relays, solenoids, lamps, stepper or servo motors, print hammers and LEDs. The device package offered is electrically interchangeable and will withstand maximum output voltage of 50V and operate to minimum of 5V. The A2982SLWTR-T integrates input current limiting resistors, output transient suppression diodes activated by an active high input.
  • -500mA output source current capability
  • Output breakdown voltage of 50V
  • Transient protected outputs
  • Ambient temperature range from -20°C to 85°C
  • Input voltage of 20V
  • TTL, DTL, PMOS and CMOS compatible inputs

Applications

Power Management

Product Information


:
2.4V

:
50V

:
8Outputs

:
50V

:
500mA

:
WSOIC

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for A2982SLWTR-T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ALLEGRO MICROSYSTEMS

Peripheral Source Driver, 8 Outputs, 2.4 V to 50 V supply, 50 V/500 mA out, WSOIC-20

     

Each (Supplied on Full Reel)

3000+ $1.74   6000+ $1.64   12000+ $1.49   18000+ $1.42   30000+ $1.38   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

777 In stock

777 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 31/08/20

$3.24

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.