You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

470125YY GE033

Multiconductor Cable, Pro-Met®, YY Control, Unshielded, 12 Conductor, 21 AWG, 0.5 mm², 328 ft

470125YY GE033 - Multiconductor Cable, Pro-Met®, YY Control, Unshielded, 12 Conductor, 21 AWG, 0.5 mm², 328 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
470125YY GE033
Newark Part No.:
07AH7834
Product Range
Pro-Met Series
Technical Datasheet:
470125YY GE033   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unshielded

:
12Conductor

:
21AWG

:
0.5mm²

:
328ft

:
100m

:
Grey

:
20 x 0.177mm

:
Tinned Copper

:
PVC

:
9.23mm

:
300V

:
Pro-Met Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Pro-Met® unshielded line of flexible industrial YY control cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
  • 12 conductor and 21 AWG conductor size
  • Stranded bare copper conductors with grey (RAL 7001) PVC jacket
  • Rated up to 1M flex cycles
  • Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
  • Bending radius (unshielded) is 10 x OD (occasional movement) and 6 x OD (fixed installation)
  • Good UV resistance, chemical resistance and flexibility

Applications

Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Defence, Military & Aerospace

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$642.61

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 328
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $642.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $542.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $490.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $456.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $449.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange