You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

470415CY CL321

Multiconductor Cable, Pro-Met®, CY Control, Shielded, 4 Conductor, 15 AWG, 1.5 mm², 164 ft, 50 m

470415CY CL321 - Multiconductor Cable, Pro-Met®, CY Control, Shielded, 4 Conductor, 15 AWG, 1.5 mm², 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
470415CY CL321
Newark Part No.:
07AH7855
Product Range
Pro-Met Series
Technical Datasheet:
470415CY CL321   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shielded

:
4Conductor

:
15AWG

:
1.5mm²

:
164ft

:
50m

:
Transparent

:
28 x 0.3mm

:
Tinned Copper

:
PVC

:
10.01mm

:
300V

:
Pro-Met Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Pro-Met® shielded line of flexible industrial CY control cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
  • 4 conductor and 15 AWG conductor size
  • Stranded bare copper conductors, tinned copper braid shield and transparent PVC outer jacket
  • Rated up to 1M flex cycles
  • Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
  • Bending radius (shielded) is 20 x OD (occasional movement) and 6 x OD (fixed installation)
  • Good UV resistance, chemical resistance and flexibility

Applications

Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Defence, Military & Aerospace

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$320.58

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 164
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $506.83
$320.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $427.80
$320.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $386.94
$320.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $359.68
$320.58
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $354.23
$320.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.