New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      PPS11 SL080

                      Cable Gland, Fit®, PG, Flexible Spiral, IP68, PG11, 5 mm, 10 mm, Nylon 6 (Polyamide 6), Slate

                      ALPHA WIRE PPS11 SL080
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part NoPPS11 SL080
                      Newark Part No.46AC2442
                      Product RangeFIT PPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$59.780
                      2+$56.260
                      6+$50.100
                      12+$46.600
                      25+$43.380
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      $59.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part NoPPS11 SL080
                      Newark Part No.46AC2442
                      Product RangeFIT PPS Series
                      Technical Datasheet

                      Data Sheet

                      Thread SizePG11
                      Cable Diameter Min5mm
                      Cable Diameter Max10mm
                      Cable Gland MaterialNylon 6 (Polyamide 6)
                      Gland ColourSlate
                      IP / NEMA RatingIP66, IP68
                      Product RangeFIT PPS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PPS11 SL080 Alpha Fit® Flexible Spiral Design PG Cable Gland is a great solution for providing premium cable strain relief and protection against environmental factors. Dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Packaged with an accompanying locknut and a gasket, providing a complete strain relief solution. Ideal for use in a wide range of industries including renewable energy, industrial automation and electrical equipment.

                      • High-strength polyamide 6 body composition in popular slate, RAL 7001, color
                      • Comes complete with locknut and gasket
                      • Robust rubber seals to protect against dripping water and water pressure
                      • Protection class IP68 (5 bar, 30 min), IP66
                      • Flammability rated to UL94V-2
                      • Temperature rating: -20°C to +100°C (Permanent);-30°C to +150°C (Intermittent)
                      • UL listed 514; CSA certified C22

                      Applications

                      Industrial Automation, Electrical, Renewable Energy

                      Technical Specifications

                      Thread Size

                      PG11

                      Cable Diameter Max

                      10mm

                      Gland Colour

                      Slate

                      Product Range

                      FIT PPS Series

                      Cable Diameter Min

                      5mm

                      Cable Gland Material

                      Nylon 6 (Polyamide 6)

                      IP / NEMA Rating

                      IP66, IP68

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.