Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCAU10P-2SBVB484I
Newark Part No.44AM5827
Product RangeArtix Ultrascale+ Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $475.210 |
Price for:Each
Minimum: 1
Multiple: 1
$475.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCAU10P-2SBVB484I
Newark Part No.44AM5827
Product RangeArtix Ultrascale+ Series
FPGA TypeSRAM based FPGA
No. of Logic Cells96250Logic Cells
IC Case / PackageFCBGA
No. of Pins484Pins
Speed Grade2
No.of User I/Os228I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeArtix Ultrascale+ Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
16nm
Operating Temperature Min
-40°C
Product Range
Artix Ultrascale+ Series
SVHC
No SVHC (21-Jan-2025)
No. of Logic Cells
96250Logic Cells
No. of Pins
484Pins
No.of User I/Os
228I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability