You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

160292

Ring Tongue Terminal, M5, #10, 10 AWG, 6.64 mm², PLASTI-GRIP Series, Yellow

160292 - Ring Tongue Terminal, M5, #10, 10 AWG, 6.64 mm², PLASTI-GRIP Series, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
160292
Newark Part No.:
93K2464
Product Range
PLASTI-GRIP Series
Technical Datasheet:
160292   Datasheet
See all Technical Docs

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M5

:
#10

:
10AWG

:
6.64mm²

:
PLASTI-GRIP Series

:
Yellow

:
Vinyl

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Best Seller

2,734 In stock Need more?

Order before 5.45pm EST standard shipping

1,495 available same day shipping
1,239 available 2 - 4 business days shipping

$0.793

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.793
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.593
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.556
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.519
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.494
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.408
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.366
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange