Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604002-5
Newark Part No.11H7628
Product RangePower 120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $14.610 |
250+ | $14.040 |
500+ | $13.390 |
Price for:Each
Minimum: 100
Multiple: 1
$1,461.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604002-5
Newark Part No.11H7628
Product RangePower 120 Series
Technical Datasheet
No. of Contacts1Contacts
Product RangePower 120 Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin, Socket
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
Power 120 Series
Contact Termination Type
Crimp
Gender
Plug, Receptacle
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate