Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-33457-2
Newark Part No.26R1527
Product RangeSOLISTRAND Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $0.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-33457-2
Newark Part No.26R1527
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#10
Stud Size - Imperial0.197"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
-
Stud Size - Imperial
0.197"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Alternatives for 2-33457-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate