You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-5530843-0

Card Edge Connector, Dual Side, 1.85 mm, 80 Contacts, Through Hole Mount, Straight, Solder

AMP - TE CONNECTIVITY 2-5530843-0
AMP - TE CONNECTIVITY 2-5530843-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-5530843-0
Newark Part No.:
07R7139
Product Range
Standard Edge II Series

Product Range Selector (Standard Edge II Series)

See all from this product range

Product Overview

The Standard Edge II series Card Edge Connector onto printed circuit (PC) boards for use in electronic equipment. The connector is designed to connect a module PC board (daughter card) to a main PC board (motherboard). This connector is available in vertical, right-angle or straddle-mount configuration with through-hole, press-fit (compliant pin) or surface-mount contacts. Each connector has a double row of contact cavities with a centerline spacing of 2.54mm (0.100 inch). The connector is available with 6 through 140 positions. The connector is available with or without a pin 1 designation (an embossed triangle or square on the mating face of the connector). The connector feature omitted contacts for polarization to the PC board. Each connector features housing with a card slot which accepts 1.37 through 1.78mm (0.054 through 0.070 inch) thick daughter card. The connectors are available with or without a moulded key or inter-contact keying slots located in the card slot.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
1.85mm

:
80 Contacts

:
Through Hole Mount

:
Straight

:
Solder

:
Phosphor Bronze

:
30µ" Gold Plated Contacts

:
PET (Polyester), Glass Filled Body

:
Standard Edge II Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

0 In stock

Non-Cancelable / Non Returnable

$9.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $6.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange