You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-745495-0.
D Sub Connector, 25 Contacts, Receptacle, IDC / IDT, DB, AMPLIMITE HDE-20 Series, Metal Body
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-745495-0.
- Newark Part No.:
- 30AC3772
- Product Range
- AMPLIMITE HDE-20 Series
- Technical Datasheet:
- 2-745495-0. Datasheet
Product Range Selector (AMPLIMITE HDE-20 Series)
See all from this product rangeProduct Overview
- Available in all 9, 15, 25 and 37 standard shell sizes
- Available in all-plastic and metal shell plug and receptacle
- Post plated contacts with no bare edges
- Duplex plated contacts-gold on mating end and tin on crimp end
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
- Removable contacts for replacement and repair
- Selective loading of contacts available
- Crimp snap-in contacts available for making jumpers between circuits
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- AMPLIMITE HDE-20 Series
- :
- 25Contacts
- :
- DB
- :
- IDC / IDT
- :
- Cable Mount, Panel Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Metal Body
Technical Docs (10)
Available for back order
More stock available to supplier lead times which is approximately 26/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Extended rangeĀ
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each