You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-746610-3
IDC Connector, Board In Connector, 2.54 mm, 2 Row, 24 Contacts, Cable Mount, Through Hole Mount
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-746610-3
- Newark Part No.:
- 42K6839
- Product Range
- AMP-LATCH Series
- Technical Datasheet:
- 2-746610-3 Datasheet
Product Range Selector (AMP-LATCH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board In Connector
- :
- -
- :
- 2.54mm
- :
- 2 Row
- :
- 24Contacts
- :
- Cable Mount, Through Hole Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- AMP-LATCH Series
Technical Docs (8)
1,050 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $3.85 | |
10+ | $3.19 | |
25+ | $3.15 | |
50+ | $3.10 | |
100+ | $3.06 | |
500+ | $2.59 | |
1000+ | $2.26 | |
2500+ | $2.13 |
Pricing is unavailable. Please contact customer services.