You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-87195-6
Contact, AMPMODU Mod IV Series, Socket, Crimp, 20 AWG, Gold Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-87195-6
- Newark Part No.:
- 16M3891
- Product Range
- AMPMODU Mod IV Series
- Technical Datasheet:
- 2-87195-6 Datasheet
Product Range Selector (AMPMODU Mod IV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AMPMODU Mod IV Series
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Gold Plated Contacts
- :
- AMPMODU Mod IV Wire-Applied Housings
- :
- 24AWG
- :
- Copper
Technical Docs (7)
15,000 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.598 | |
10+ | $0.366 | |
25+ | $0.359 | |
100+ | $0.351 | |
500+ | $0.337 | |
1000+ | $0.259 |
Pricing is unavailable. Please contact customer services.