You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
213603-5.
Circular Connector Contact, Multimate Type III+ Series, Pin, Crimp, 14 AWG, 18 AWG
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 213603-5.
- Newark Part No.:
- 28AC8031
- Product Range
- Multimate Type III+ Series
Product Range Selector (Multimate Type III+ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multimate Type III+ Series
- :
- Pin
- :
- Crimp
- :
- 14AWG
- :
- 18AWG
- :
- MIL-C-5015 Circular Connectors
- :
- Tin Plated Contacts
- :
- Brass
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 14/08/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Avnet Stock
Non-Cancelable / Non Returnable
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1+
- 8000+
- 16000+
- 24000+
- 32000+
Quantity | Price | Your Price |
---|---|---|
1+ | $0.394 | |
8000+ | $0.383 | |
16000+ | $0.372 | |
24000+ | $0.36 | |
32000+ | $0.313 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.