You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2309411-1

Memory Card Connector, DDR4, SODIMM, Cam-In Locking, 260 Contacts, Copper Alloy

AMP - TE CONNECTIVITY 2309411-1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2309411-1
Newark Part No.:
42AC1884

Product Overview

DDR4 SO DIMM memory sockets have larger DIMM capacities than existing DDR3 memory sockets due to higher chip densities. TE Connectivity offers one of the largest portfolios of DDR4 SO DIMM memory sockets in the market, which are available in a variety of heights and gold plating options.
  • Low profile, 4mm Stack Height
  • Standard Keying
  • Provide about 30% better performance than previous DDR3 SO DIMM memory sockets
  • Consume about 70% less power than DDR3 SO DIMM memory sockets

Applications

Computers & Computer Peripherals, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Cam-In Locking

:
SODIMM Socket

:
SODIMM

:
260Contacts

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

65 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 23/05/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$3.23

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --