You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

320551.

Ring Tongue Terminal, M4, #8, 16 AWG, 1.42 mm², PIDG Series, Red

AMP - TE CONNECTIVITY 320551.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
320551.
Newark Part No.:
26AC6998
Product Range
PIDG Series
Also Known As:
MS25036-149
Technical Datasheet:
320551.   Datasheet
See all Technical Docs

Product Range Selector (PIDG Series)

See all from this product range

Product Overview

The 320551 from TE Connectivity is a PIDG nylon insulated ring tongue with #8 stud size.
  • Wire range from 22AWG to 16AWG / 0.326mm² to 1.31mm²
  • Red colour barrel
  • Terminal material is copper with tin plating
  • Operating temperature of 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M4

:
#8

:
16AWG

:
1.42mm²

:
PIDG Series

:
Red

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

MS25036-149

Available for back order

More stock available to supplier lead times which is approximately 01/03/21

Available for backorder to lead times shown

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.295
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.251
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.238
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.199
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange