You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

320634.

Ring Tongue Terminal, M3.5, #6, 10 AWG, 6 mm², PIDG Series, Yellow

AMP - TE CONNECTIVITY 320634.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
320634.
Newark Part No.:
30AC4246
Product Range
PIDG Series

Product Range Selector (PIDG Series)

See all from this product range

Product Overview

The 320634 is a Ring Tongue Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a yellow nylon insulated closed long barrel. It accepts 12 to 10AWG regular wire.
  • RING-041 shape
  • 300V Maximum voltage
  • 105°C Operating temperature

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M3.5

:
#6

:
10AWG

:
6mm²

:
PIDG Series

:
Yellow

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

2,589 In stock

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$0.498

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 500
Quantity Price Your Price
 
 
500+ $0.498
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.413
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange