You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

323916.

Ring Tongue Terminal, M4, #8, 22 AWG, 0.41 mm², PIDG Series, Yellow

323916. - Ring Tongue Terminal, M4, #8, 22 AWG, 0.41 mm², PIDG Series, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
323916.
Newark Part No.:
26AC7022
Product Range
PIDG Series
Technical Datasheet:
323916.   Datasheet
See all Technical Docs

Product Range Selector (PIDG Series)

See all from this product range

Product Overview

The PIDG series terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M4

:
#8

:
22AWG

:
0.41mm²

:
PIDG Series

:
Yellow

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

1,180 In stock

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$0.387

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $0.387
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange