You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

327732

Ring Tongue Terminal, M10, 3/8", 14 AWG, 2 mm², SOLISTRAND Series

327732 - Ring Tongue Terminal, M10, 3/8", 14 AWG, 2 mm², SOLISTRAND Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
327732
Newark Part No.:
13H1309
Product Range
SOLISTRAND Series
Technical Datasheet:
327732   Datasheet
See all Technical Docs

Product Range Selector (SOLISTRAND Series)

See all from this product range

Product Overview

The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
  • Brazed seam for uniform metal strength around the entire barrel area
  • Brazed seam also prevents pinched wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Bell mouth on barrel entrance makes insertion of wires easier
  • 170°C Maximum temperature

Applications

Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M10

:
3/8"

:
14AWG

:
2mm²

:
SOLISTRAND Series

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

627 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.972
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.909
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.877
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.797
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange