You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3284 2240 00

RF / Coaxial Adapter, BNC, Jack, SMA, Jack, Straight Bulkhead Adapter, 50 ohm

AMP - TE CONNECTIVITY 3284 2240 00
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3284 2240 00
Newark Part No.:
90B8519
Product Range
AMP RF INTER- Series
Technical Datasheet:
3284 2240 00   Datasheet
See all Technical Docs

Product Range Selector (AMP RF INTER- Series)

See all from this product range

Product Overview

The 3284 2240 00 is a BNC jack to SMA jack straight Bulkhead Adapter with gold-plated beryllium copper contacts. The standard units are constructed of stainless steel with passivated finish. The material and plating is to be consistent with the basic connector series. All dielectrics are TFE fluorocarbon. The between series coaxial transmission line adapter provide convenient transitions between popular series coaxial connectors. The adapter design provides a minimum length consistent with good electrical performance. The small size, low VSWR and broad frequency coverage permits a wide range of applications in both measurement and systems use.
  • 50Ω Impedance

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC

:
Jack

:
SMA

:
Jack

:
Straight Bulkhead Adapter

:
50ohm

:
Inter Series Coaxial

:
AMP RF INTER- Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

225 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$62.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $62.11
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $59.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $56.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $53.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $50.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $48.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --